Bahco 7809M-9 9 mm Square, 60mm Overall

Subtotal (1 unit)*

€13.74

(exc. VAT)

€16.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.74

*price indicative

RS Stock No.:
171-696
Mfr. Part No.:
7809M-9
Manufacturer:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Drive Size

9mm

Product Type

Socket Driver

Drive Type

Square

Overall Length

60mm

Model Number

7809M-9

Finish

Highly Polished

Material

High Alloy Steel

Standards/Approvals

ISO 1174 and DIN 3120

RoHS Status: Exempt

COO (Country of Origin):
CN

Bahco 1/2" Square Drive Socket Driver for 9 mm Hex Head Screw


The Bahco Tools 1/2 Inch square drive socket driver is designed for hex head screws and features a knurled shank for easy finger turning of free running fasteners. Please note that it is not suitable for machine operation or use with power tools.

Highly polished finish

High performance alloy steel

ISO 1174 and DIN 3120 standards meet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy