Bahco 7809M-12 12 mm Square Knurled, 60mm Overall
- RS Stock No.:
- 171-689
- Mfr. Part No.:
- 7809M-12
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€14.55
(exc. VAT)
€17.90
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.55 |
*price indicative
- RS Stock No.:
- 171-689
- Mfr. Part No.:
- 7809M-12
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 12mm | |
| Shank Type | Knurled | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | 7809M-12 | |
| Finish | Polished | |
| Material | Alloy Steel | |
| Standards/Approvals | DIN 3120, ISO 1174 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 12mm | ||
Shank Type Knurled | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number 7809M-12 | ||
Finish Polished | ||
Material Alloy Steel | ||
Standards/Approvals DIN 3120, ISO 1174 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco 1/2" Square Drive Socket Driver for 12 mm Hex Head Screw
The Bahco Tools 1/2 Inch Square Drive Socket Driver is meticulously designed for tackling 12 mm hex head screws, making it an essential tool for both professionals and DIY enthusiasts. Its knurled shank allows for precise finger turning, providing excellent grip and control during use. This socket driver is engineered to meet the demands of various applications, whether in a bustling workshop or at home. Notably, it is designed for manual operation and is not suitable for machine use, which promotes safe and effective handling.
Made from high performance alloy steel for durability
Polished finish for a professional look and easy cleaning
Complies with ISO 1174 and DIN 3120 standards
Retail packed on a plastic info card for easy display and storage
Related links
- Bahco 7809M-17 17 mm Square Knurled, 60mm Overall
- Bahco 7809M-7 7 mm Square, 60mm Overall
- Bahco 7809M-9 9 mm Square, 60mm Overall
- Bahco 7809M-19 19 mm Square, 60mm Overall
- Bahco 7809M-14 14 mm Square, 60mm Overall
- Bahco 7809M-4 4 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60mm Overall
