Bahco 7809M-4 4 mm Square Hexagon Head Screw Socket Driver, 60mm Overall
- RS Stock No.:
- 172-049
- Mfr. Part No.:
- 7809M-4
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€12.85
(exc. VAT)
€15.81
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.85 |
*price indicative
- RS Stock No.:
- 172-049
- Mfr. Part No.:
- 7809M-4
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Socket Driver | |
| Drive Size | 4mm | |
| Sub Type | Hexagon Head Screw | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Finish | Polished | |
| Material | High Alloy Steel | |
| Standards/Approvals | ISO 1174 and DIN 3120 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Socket Driver | ||
Drive Size 4mm | ||
Sub Type Hexagon Head Screw | ||
Drive Type Square | ||
Overall Length 60mm | ||
Finish Polished | ||
Material High Alloy Steel | ||
Standards/Approvals ISO 1174 and DIN 3120 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco 1/2" Square Drive Socket Driver for 4 mm Hex Head Screw
The Bahco Tools 1/2 Inch square drive socket driver is designed for precision work on 4 mm hex head screws. Crafted from high performance alloy steel, it offers both durability and reliability, making it an essential tool for professionals and DIY enthusiasts alike. The knurled shank allows for easy finger turning during manual operation. This socket driver meets stringent quality standards, including ISO 1174 and DIN 3120, while being packaged conveniently on a plastic info card for retail purposes. Perfect for situations requiring meticulous control, this tool is not suitable for machine operation or power tools, reinforcing its focus on precision handling.
Designed for optimal control in manual operations
Made from high performance alloy steel for durability
Meets strict quality standards for reliability
Polished finish enhances corrosion resistance
Compact design fits tight spaces
Related links
- Bahco 7809M-6 6 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-10 10 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-8 8 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-5 5 mm Square Hexagon Head Screw, 60mm Overall
- Bahco 7809M-12 12 mm Square Knurled, 60mm Overall
- Bahco 7809M-7 7 mm Square, 60mm Overall
- Bahco 7809M-9 9 mm Square, 60mm Overall
- Bahco 7809M-19 19 mm Square, 60mm Overall
