Facom S.240SR 1/2 in Square Universal Joint Socket Joint, 80mm Overall
- RS Stock No.:
- 235-0538
- Mfr. Part No.:
- S.240SR
- Manufacturer:
- Facom
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-0538
- Mfr. Part No.:
- S.240SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2in | |
| Product Type | Socket Joint | |
| Sub Type | Universal Joint | |
| Drive Type | Square | |
| Overall Length | 80mm | |
| Finish | Copper Brazing | |
| Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2in | ||
Product Type Socket Joint | ||
Sub Type Universal Joint | ||
Drive Type Square | ||
Overall Length 80mm | ||
Finish Copper Brazing | ||
Material Beryllium Copper Alloy | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom S.SR series non sparking universal joint. It is made of copper beryllium alloy.
Overall length 80 mm
Related links
- Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint, 80mm Overall
- Facom M.240SR 1 in Square Universal Joint, 133mm Overall
- Bahco SS236 12.7 mm Square Joint, 80mm Overall
- Facom S.240A 1/2 in Square Universal Joint, 66mm Overall
- Facom K.240SR 3/4 in Square Universal Joint, 110mm Overall
- Facom S.228 1/2 in Square Extra Long T-Handle With Universal Joint, 700mm Overall
- Facom NS.240A 1/2 in Square Universal Joint, 60mm Overall
- SAM 1/2 in Square Reducer, 80mm Overall
