Facom K.240A 3/4 in Universal Universal Joint Socket Joint, 105mm Overall
- RS Stock No.:
- 235-9855
- Mfr. Part No.:
- K.240A
- Manufacturer:
- Facom
Subtotal (1 unit)*
€105.61
(exc. VAT)
€129.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.61 |
*price indicative
- RS Stock No.:
- 235-9855
- Mfr. Part No.:
- K.240A
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Socket Joint | |
| Drive Size | 3/4in | |
| Sub Type | Universal Joint | |
| Drive Type | Universal | |
| Overall Length | 105mm | |
| Finish | Satin Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123, NF ISO 3316, ISO 3316, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Socket Joint | ||
Drive Size 3/4in | ||
Sub Type Universal Joint | ||
Drive Type Universal | ||
Overall Length 105mm | ||
Finish Satin Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123, NF ISO 3316, ISO 3316, ASME B107.10 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 3/4 inch universal joint which is spring-stiffened joints. Significant time savings and finishing is satin chrome.
Diameter: 40mm
Length: 105mm
Related links
- Facom K.240SR 3/4 in Square Universal Joint Socket Joint, 110mm Overall
- Facom NS.240A 1/2 in Square Universal Joint Socket Joint, 60mm Overall
- Facom S.240SR 1/2 in Square Universal Joint Socket Joint, 80mm Overall
- Facom M.240SR 1 in Square Universal Joint Socket Joint, 133mm Overall
- Bahco NS236-32 1 in Square Non-Sparking Drive Universal Joint Socket Joint, 130mm Overall
- Schneider Electric VRKP4YYYYY00008 Universal Universal Joint Socket Joint
- Bahco NS236-16 1/2 in Square Non-Sparking Drive Universal Joint Socket Joint, 80mm Overall
- Facom J.240A 3/8 in Square Universal Joint Socket T-Handle, 50.7mm Overall
