SAM EPM-5 1/4 in Square, 60mm Overall
- RS Stock No.:
- 209-212
- Mfr. Part No.:
- EPM-5
- Manufacturer:
- SAM
Subtotal (1 unit)*
€40.69
(exc. VAT)
€50.05
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.69 |
*price indicative
- RS Stock No.:
- 209-212
- Mfr. Part No.:
- EPM-5
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Overall Length | 60mm | |
| Model Number | EPM-5 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Socket | ||
Drive Type Square | ||
Overall Length 60mm | ||
Model Number EPM-5 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
EPM-5
The SAM Outillage bit holder is a versatile tool designed to enhance your power screwdriver experience. This magnetic bit holder features a reliable locking mechanism, ensuring that your screwdriver bits are securely held in place during use. Its 1/4 inch drive square compatibility means it can accommodate a wide range of standard screwdriver bits, making it an essential addition to any toolkit. Whether you're a professional tradesperson or a DIY enthusiast, this accessory is engineered to provide exceptional performance and ease of use. Crafted from quality materials, it promises durability to withstand the rigours of regular use, while its compact design makes it easy to store and transport. Ideal for precise fastening tasks, this bit holder guarantees a strong grip on both the bit and the screw, facilitating effortless operation.
Compact size allows for convenient storage and transport
Durably constructed to withstand heavy use environments
Perfect for both professional and hobbyist applications
Related links
- Bahco 7809PH-2 1/2 in Square, 60mm Overall
- Bahco 6954-5 1/4 in Square T-Handle Socket T-Handle, 125mm Overall
- SAM 3/4 in Square Adapter Socket, 10mm Overall
- SAM NC.232 19.05→1 in Square Impact Enhancer Extension, 60mm Overall
- Bahco 7809TORX-T40 T45 Square, 60mm Overall
- Bahco 7809M-19 19 mm Square, 60mm Overall
- Bahco 7809TORX-T40 T40 Square, 60mm Overall
- Bahco 7809TORX-T60 T60 Square, 60mm Overall
