SAM RKA-24 3/8 in Rack for Socket Socket, 241mm Overall
- RS Stock No.:
- 209-234
- Mfr. Part No.:
- RKA-24
- Manufacturer:
- SAM
Subtotal (1 unit)*
€43.40
(exc. VAT)
€53.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.40 |
*price indicative
- RS Stock No.:
- 209-234
- Mfr. Part No.:
- RKA-24
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Socket | |
| Drive Size | 3/8in | |
| Sub Type | Rack for Socket | |
| Overall Length | 241mm | |
| Finish | Red Anodised | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Socket | ||
Drive Size 3/8in | ||
Sub Type Rack for Socket | ||
Overall Length 241mm | ||
Finish Red Anodised | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RKA-24
The SAM Outillage magnetic rack revolutionises the way you organise your workshop. Designed with precision and functionality in mind, this versatile tool not only keeps your sockets in order but also ensures they are easily accessible whenever you need them. With a robust construction, this magnetic rack guarantees durability, allowing for long term use while significantly reducing clutter. Say goodbye to misplaced sockets and hello to an efficient, tidy workspace with the magnetic rack for sockets.
Anodised red finish enhances visibility and aesthetic appeal
Compact design fits conveniently in any workspace
Lightweight construction makes it easy to handle and reposition
Related links
- SAM RK-24 Square Rack for Socket Socket, 241mm Overall
- SAM RKA-15 1/4 in Rack for Socket Socket, 158mm Overall
- SAM RKA-30 1/2 in Rack for Socket Socket, 300mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
- Teng Tools Nut Driver 125 mm Blade, 241mm Overall
