Milwaukee Offset Ring Spanner 14x15 mm, 241mm Overall

Subtotal (1 unit)*

€16.90

(exc. VAT)

€20.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.90

*price indicative

RS Stock No.:
697-048
Mfr. Part No.:
4932492744
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Offset Ring Spanner

Size

14x15 mm

Sub Type

Spanner

Head Type

Offset

Overall Length

241mm

Finish

Chrome

Offset Angle

75°

RoHS Status: Exempt

COO (Country of Origin):
CN
The Milwaukee Spanner is expertly designed for those demanding precision and accessibility in tight spaces. Featuring a 75° offset handle, this tool allows for better access when dealing with hard-to-reach bolts and nuts, enhancing your workflow efficiency. Crafted with a rounded I-beam handle, it ensures comfort while applying torque, reducing strain during use. The ink-filled size labels make size identification quick and easy, ensuring you grab the right tool on your first attempt. Its chrome finish offers exceptional resistance against corrosion and rust, guaranteeing long-lasting durability and performance even in challenging conditions.

Rounded I-beam design for comfortable torque application

Ink-filled size labels for Rapid and easy size identification

Chrome finish provides corrosion and rust resistance

Ergonomic design enhances user comfort over extended periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy