SAM RP-J11R 1/4 in Square Storage Rack
- RS Stock No.:
- 209-237
- Mfr. Part No.:
- RP-J11R
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-237
- Mfr. Part No.:
- RP-J11R
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4 in | |
| Type | Storage Rack | |
| Drive Type | Square | |
| Sub Type | Socket | |
| Model | RP-J11R | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4 in | ||
Type Storage Rack | ||
Drive Type Square | ||
Sub Type Socket | ||
Model RP-J11R | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RP-J11R
The SAM Outillage Radio sockets is designed for precision and versatility. Crafted from high quality forged chrome vanadium steel, these sockets are perfect for delicate mechanical, electrical, and electronics jobs. The polished chrome plate finish adds a touch of durability while maintaining a clean aesthetic. Designed for optimised storage, the racks fit seamlessly into tool trolleys, roller boxes, or even a toolbox on the go, making them the ideal companion for both workshop environments and mobile applications. With these sockets, not only will you enhance your productivity, but you will also enjoy the reassurance of quality and ease in your crafting tasks.
Compatible with both fixed workshop setups and mobile tool solutions
Storage rack enhances organisation and quick access to tools
Designed for precision work making it suitable for various delicate tasks
Standards compliant ensuring quality and reliability in performance
Storage rack enhances organisation and quick access to tools
Designed for precision work making it suitable for various delicate tasks
Standards compliant ensuring quality and reliability in performance
Related links
- SAM Orange Storage Rack
- Facom 1/4 in Drive 1/4 in Square Square, 33mm Overall Length
- SAM EPM-5 1/4 in Square, 60mm Overall
- SAM 1/4 in Square Socket Adapter, 72.5mm Overall
- SAM J-230 3/8→1/4 in Square, 28mm Overall
- SAM NR-210 1/4 in Square Extension Bar Handle, 75mm Overall
- SAM ZR-232 1/4 in Square Socket Accessory Socket Accessory, 54mm Overall
- SAM 1/4 in Square Screwdriver Bit Screwdriver Bit, 25mm Overall
