SAM NR-210 1/4 in Square Extension Bar Handle, 75mm Overall
- RS Stock No.:
- 270-9714
- Mfr. Part No.:
- NR-210
- Manufacturer:
- SAM
Subtotal (1 unit)*
€9.95
(exc. VAT)
€12.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.95 |
*price indicative
- RS Stock No.:
- 270-9714
- Mfr. Part No.:
- NR-210
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Handle | |
| Drive Size | 1/4in | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 75mm | |
| Standards/Approvals | NF ISO 1174-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Handle | ||
Drive Size 1/4in | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 75mm | ||
Standards/Approvals NF ISO 1174-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM impact socket and accessories are designed to withstand the forces transmitted by impact machines that are power screwdriver, electrical or pneumatic impact wrenches used in industry or the automotive sector.
Locking by pin and locking ring
Very good resistance to wear
Related links
- SAM NJ-210 3/8 in Square Extension Bar Handle, 75mm Overall
- Bahco 6960-3 1/4 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- Bahco 7760W-3 3/8 in Square Square Drive Extension Bar Socket T-Handle, 75mm Overall
- SAM S-210 1/2 in Round Extension Bar Handle, 250mm Overall
- Facom R.210 1/4 in Square Extension Bar Socket, 100mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 75mm Overall
- Facom S.210 1/2 in Square Extension Bar Socket, 130mm Overall
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
