SAM 109-R2-FME Hex Extension Bar Extension, 610mm Overall
- RS Stock No.:
- 210-520
- Mfr. Part No.:
- 109-R2-FME
- Manufacturer:
- SAM
Subtotal (1 unit)*
€76.75
(exc. VAT)
€94.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.75 |
*price indicative
- RS Stock No.:
- 210-520
- Mfr. Part No.:
- 109-R2-FME
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Type | Hex | |
| Sub Type | Extension Bar | |
| Overall Length | 610mm | |
| Finish | Chrome Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Type Hex | ||
Sub Type Extension Bar | ||
Overall Length 610mm | ||
Finish Chrome Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
109-R2-FME
The SAM Outillage tubular extension is designed to enhance your toolset's versatility and safety. Equipped with an innovative clip system, it prevents accidental drops, ensuring both productivity and safety during operations. The chrome plated finish not only provides durability but also contributes to a sleek aesthetic. The extension's design incorporates a stud locking mechanism for secure attachment, giving you confidence in challenging tasks. Ideal for those requiring reliable tools, this extension is a must have addition to your toolbox, whether for professional or personal use.
Stud locking mechanism securely affixes to the flank drive wrench
Designed for high torque applications enhancing force efficiency
Lightweight construction allows for easy handling and manoeuvrability
Related links
- SAM 109-R3-FME Hex Extension Bar, 760mm Overall
- SAM 109-R1-FME Extension Bar, 460mm Overall
- SAM Open Ended Insert 610 mm, Chrome Finish
- SAM Offset Ring Spanner 24 mm, 180mm Overall
- SAM Crow Bar, 610mm Length
- SAM R.220 12 mm Hex Extension, 150mm Overall
- SAM R.217 12.5 mm Hex Extension, 250mm Overall
- SAM R.210 12.5 mm Hex Extension, 50mm Overall
