SAM 109-R1-FME Extension Bar Extension, 460mm Overall

Subtotal (1 unit)*

€66.74

(exc. VAT)

€82.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.74

*price indicative

RS Stock No.:
210-518
Mfr. Part No.:
109-R1-FME
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Extension

Sub Type

Extension Bar

Overall Length

460mm

Finish

Chrome Plated

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

109-R1-FME


The SAM Outillage tubular extension is designed to enhance your toolset's versatility and safety. Equipped with an innovative clip system, it prevents accidental drops, ensuring both productivity and safety during operations. The chrome plated finish not only provides durability but also contributes to a sleek aesthetic. The extension's design incorporates a stud locking mechanism for secure attachment, giving you confidence in challenging tasks. Ideal for those requiring reliable tools, this extension is a must have addition to your toolbox, whether for professional or personal use.

Stud locking mechanism securely affixes to the flank drive wrench

Designed for high torque applications enhancing force efficiency

Lightweight construction allows for easy handling and manoeuvrability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy