SAM 266-PDR4 1/4 in Bit Holder Socket Holder, 150mm Overall

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
210-928
Mfr. Part No.:
266-PDR4
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Drive Size

1/4in

Product Type

Socket Holder

Sub Type

Bit Holder

Overall Length

150mm

Finish

Bright Chrome Plated

Standards/Approvals

NF ISO 1174-1

RoHS Status: Exempt

COO (Country of Origin):
TW

266-PDR4


The SAM Outillage Radio socket holder accessory is an essential tool for both professional tradespeople and DIY enthusiasts. Designed for use with the 266 C1 and 266 C2 ratchet screwdrivers, this innovative accessory features a bright chrome plate finish that not only ensures durability but also provides a sleek, polished look. The blocking socket with a ball system guarantees secure attachment, allowing for precise adjustments and a stable grip during operations. This tool embodies quality and practicality, destined to become a staple in your toolkit.

Flexible design enables access to awkward spaces

Lightweight construction ensures effortless handling

Backed by a guarantee reflecting the commitment to quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy