SAM 266-PDR1 1/4 in Radio Socket Holder, 90 mm Overall
- RS Stock No.:
- 210-924
- Mfr. Part No.:
- 266-PDR1
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-924
- Mfr. Part No.:
- 266-PDR1
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4 in | |
| Type | Radio Socket Holder | |
| Overall Length | 90 mm | |
| Model | 266-PDR1 | |
| Sub Type | Bit Holder | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4 in | ||
Type Radio Socket Holder | ||
Overall Length 90 mm | ||
Model 266-PDR1 | ||
Sub Type Bit Holder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
266-PDR1
The SAM Outillage Radio socket holder accessory is an essential addition for those seeking reliability and efficiency in their toolkit. Designed with a bright chrome plate finish, this tool is not only visually appealing but also durable, providing the resilience needed for regular use. Its user friendly design allows compatibility with ratchet screwdrivers, specifically the 266 C1 and 266 C2 models, ensuring seamless operation. This accessory stands out in its ability to combine functionality with ease of use, catering to both professional and DIY enthusiasts alike. Maintain precision and tackle your projects with confidence, knowing you have a quality tool at your disposal.
Incorporates a ball locking system to ensure sockets remain securely in place
Lightweight design makes it easy to handle during various tasks
Guarantee without time limit for tools used under normal conditions adds peace of mind
Lightweight design makes it easy to handle during various tasks
Guarantee without time limit for tools used under normal conditions adds peace of mind
Related links
- SAM 266-PDR3 1/4 in Bit Holder, 250mm Overall
- SAM 266-PDR4 1/4 in Bit Holder, 150mm Overall
- SAM 266-PDR2 1/4 in Bit Holder, 150mm Overall
- SAM 3/4 in Drive 44mm Impact Bit Socket 64mm, 90 mm Overall Length
- SAM 3/8 in Drive 10mm Standard Socket, 125 mm Overall Length
- SAM Round Slotted 40 mm Blade, 90 mm Overall
- ABB ZX Series Busbar Holder for Use with TriLine 90 mm x 25 mm x 90mm
- SAM 600mm Overall
