Stanley STHT0-05926 1/2 in Bit Holder Magnetic Bit Holder, 150mm Overall
- RS Stock No.:
- 482-827
- Mfr. Part No.:
- STHT0-05926
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€9.05
(exc. VAT)
€11.13
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.05 |
*price indicative
- RS Stock No.:
- 482-827
- Mfr. Part No.:
- STHT0-05926
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Drive Size | 1/2in | |
| Product Type | Magnetic Bit Holder | |
| Sub Type | Bit Holder | |
| Overall Length | 150mm | |
| Finish | Plastic | |
| Material | Polypropylene, Resin, Metal, Plastic | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Drive Size 1/2in | ||
Product Type Magnetic Bit Holder | ||
Sub Type Bit Holder | ||
Overall Length 150mm | ||
Finish Plastic | ||
Material Polypropylene, Resin, Metal, Plastic | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Magnetic bit holder converts any drill into a screw gun and features a magnetic tip to securely hold screws in place. The adapter ensures screws are sunk to the proper depth for precise and efficient fastening.
Adapter sinks screws to the proper depth
Allows screwing the drywall into the frames easier
Magnetic tip holds screws in place
Steel ring protects drywall
Works with any 3/8 - inch or 1/2 - inch drill
Related links
- Stanley 3-68-729 1/4 in;5/8 in Bit Holder Magnetic Bit Holder
- Stanley 1-68-733 1/4 in;5/8 in Bit Holder Magnetic Bit Holder
- SAM 266-PDR2 1/4 in Bit Holder Socket Holder, 150mm Overall
- SAM 266-PDR4 1/4 in Bit Holder Socket Holder, 150mm Overall
- FEIN KBC Magnetic Bit Holder 230V Corded, Type C - EU
- FEIN KBE Magnetic Bit Holder 230V Corded, Type C - EU
- Wiha Bit Holder Screwdriver 150 mm Blade, 150mm Overall
- Stanley Bit Phillips Slotted 39 Pieces
