SAM 266-PDR3 1/4 in Bit Holder Socket Holder, 250mm Overall
- RS Stock No.:
- 210-927
- Mfr. Part No.:
- 266-PDR3
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 210-927
- Mfr. Part No.:
- 266-PDR3
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 1/4in | |
| Product Type | Socket Holder | |
| Sub Type | Bit Holder | |
| Overall Length | 250mm | |
| Finish | Bright Chrome Plated | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 1/4in | ||
Product Type Socket Holder | ||
Sub Type Bit Holder | ||
Overall Length 250mm | ||
Finish Bright Chrome Plated | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
266-PDR3
The SAM Outillage Radio socket holder accessory is designed to enhance your precision with ratchet screwdrivers. With its sleek bright chrome plate finish, the accessory doesn't just look the part; it ensures durability and reliability in your toolkit. Engineered for effortless use, it boasts a ball system that secures the socket in place, providing you with a confident grip and optimal control in every task. Ideal for professionals and DIY enthusiasts alike, this tool embraces functionality without compromising style, making it a must have addition for anyone looking to elevate their work efficiency. Whether you're in a workshop or tackling home projects, this accessory guarantees that your screwdriver experience is seamless and effective, ensuring precision engineering every time.
Offers a guaranteed fit for enhanced work precision
Lightweight design for ease of handling and manoeuvrability
Fixed detail enhances stability during operations
Compatible with a variety of screwdriver models for versatility
Related links
- SAM 266-PDR4 1/4 in Bit Holder, 150mm Overall
- SAM 266-PDR2 1/4 in Bit Holder, 150mm Overall
- CK Bit Holder, 250mm Overall
- SAM 266-PDR1 1/4 in Radio Socket Holder, 90 mm Overall
- Expert by Facom 3/4 in Bit Holder, 25.4mm Overall
- SAM Bit Holder Hexagon Drive, 45 mm Overall
- SAM Hex Bit Holder 1/4 in Tip 76mm Overall 1-Piece
- SAM 19127-7M 1/4 in Hex Bit Holder, 50mm Overall
