Phoenix Contact VS-SI-SD-GB Socket Socket, 87.5mm Overall
- RS Stock No.:
- 280-193
- Mfr. Part No.:
- 1656547
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€58.07
(exc. VAT)
€71.43
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.07 |
*price indicative
- RS Stock No.:
- 280-193
- Mfr. Part No.:
- 1656547
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Overall Length | 87.5mm | |
| Material | Polyamide | |
| Standards/Approvals | EAC Approval ID:RU C-DE.AI30.B.01102 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type Socket | ||
Overall Length 87.5mm | ||
Material Polyamide | ||
Standards/Approvals EAC Approval ID:RU C-DE.AI30.B.01102 | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Socket insert is a precision-engineered component designed specifically for electrical applications in Great Britain. This innovative product is manufactured from high-quality plastic, ensuring durability and reliability in various environments. With a rated voltage of 250 V and a rated current of 13 A, it capabilities support a wide range of electrical configurations.
Compact dimensions facilitate installation in tight spaces
Article revision ensures up to date compliance with technical requirements
Certificates and approvals available for peace of mind
Related links
- Phoenix Contact VS-SI-SD-CN Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-IT Socket Socket, 87.5mm Overall
- Phoenix Contact Socket Insert Socket, 87.5mm Overall
- Phoenix Contact VS-FP-SD-GB-RJ456A-BUBU, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5mm Overall
