Phoenix Contact VS-SI-SD-CN Socket Socket, 87.5mm Overall
- RS Stock No.:
- 281-214
- Mfr. Part No.:
- 1422485
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€69.42
(exc. VAT)
€85.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.42 |
*price indicative
- RS Stock No.:
- 281-214
- Mfr. Part No.:
- 1422485
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Overall Length | 87.5mm | |
| Material | Polyamide | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type Socket | ||
Overall Length 87.5mm | ||
Material Polyamide | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Socket insert, designed with a screw connection method, excels in connecting applications in diverse environments, particularly in China. With its robust PA housing and a flammability rating of UL 94 V0, it guarantees reliable performance under standard operational conditions. Additionally, it supports a rated current of 10 A and rated voltage of 250 V, making it a versatile choice for various electrical installations.
Environmental compliance ensuring adherence to EU RoHS and China RoHS mandates
Compact dimensions allowing for space efficient installation in panel systems
Designed for screw connection facilitating straightforward and secure wiring
Related links
- Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-GB Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-IT Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE Socket Socket, 87.5mm Overall
- Phoenix Contact Socket Insert Socket, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5mm Overall
