Phoenix Contact VS-SI-SD-DE Socket Socket, 87.5mm Overall
- RS Stock No.:
- 270-651
- Mfr. Part No.:
- 1656505
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€65.71
(exc. VAT)
€80.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.71 |
*price indicative
- RS Stock No.:
- 270-651
- Mfr. Part No.:
- 1656505
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Overall Length | 87.5mm | |
| Material | Polyamide | |
| Standards/Approvals | EU RoHS, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Sub Type Socket | ||
Overall Length 87.5mm | ||
Material Polyamide | ||
Standards/Approvals EU RoHS, EU REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- BE
The Phoenix Contact Socket insert offers a reliable solution tailored for professional applications within Germany. Featuring a robust plastic housing, it is designed to safely manage electrical connections with a rated voltage of 250 V and a rated current of 16 A. Emphasising comfort and efficiency, the product is equipped with a clear yellow LED display for easy monitoring of operational status.
Screw connection method simplifies installation and secure connectivity
Visual indicators through yellow LED display enhance user awareness
Dimensions are optimised for space efficient setups
Durable material ensures longevity in demanding environments
Related links
- Phoenix Contact VS-SI-SD-DE-G Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-CN Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-GB Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-IT Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5mm Overall
- Phoenix Contact Socket Insert Socket, 87.5mm Overall
