Phoenix Contact VS-SI-FP-2DSUB9-GC-BU/ST, 87.5mm Overall
- RS Stock No.:
- 270-652
- Mfr. Part No.:
- 1657708
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€53.27
(exc. VAT)
€65.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.27 |
*price indicative
- RS Stock No.:
- 270-652
- Mfr. Part No.:
- 1657708
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Socket | |
| Overall Length | 87.5mm | |
| Model Number | VS-SI-FP-2DSUB9-GC-BU/ST | |
| Material | PBT | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Socket | ||
Overall Length 87.5mm | ||
Model Number VS-SI-FP-2DSUB9-GC-BU/ST | ||
Material PBT | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Data Front Plate is specifically designed to cater to the needs of modern connectivity solutions, offering a versatile interface with dual D-SUB 9 connectors. Constructed from high-quality PBT material, it boasts durability while meeting stringent flammability standards. The product ensures optimal performance with a rated voltage of up to 30V AC and a maximum current of 175mA, making it perfect for various applications. With dimensions designed for easy integration into mounting frames, this front plate is ideal for environments where reliable and efficient connections are paramount.
Dual D SUB 9 connectors enhance connectivity options
Constructed from robust PBT material for long lasting performance
Flammability rating of V0 ensures safety in critical applications
Compact design allows for easy integration into existing systems
Suitable for a wide range of ambient temperatures extending operational versatility
Designed for use in environments requiring IP20 protection
Efficient space utilisation with a width of 51 mm
Complies with EU RoHS requirements for environmentally conscious installations
Supports maximum operational efficiency with minimal wire clutter
Related links
- Phoenix Contact VS-SI-FP-2RJ45-5-MOD-BU/BU, 87.5mm Overall
- Phoenix Contact VS-SI-SD-USA Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-CN Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-GB Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-IT Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-SD-DE-G Socket Socket, 87.5mm Overall
- Phoenix Contact VS-SI-FP-2F Series, Panel Mount
