Stanley 3-68-729 1/4 in;5/8 in Bit Holder Magnetic Bit Holder
- RS Stock No.:
- 555-622
- Mfr. Part No.:
- 3-68-729
- Manufacturer:
- Stanley
Subtotal (1 pack of 5 units)*
€62.23
(exc. VAT)
€76.54
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €62.23 | €12.446 |
*price indicative
- RS Stock No.:
- 555-622
- Mfr. Part No.:
- 3-68-729
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Magnetic Bit Holder | |
| Drive Size | 1/4 in;5/8in | |
| Sub Type | Bit Holder | |
| Finish | Plastic | |
| Material | Plastic, Polypropylene, Resin, Metal | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Magnetic Bit Holder | ||
Drive Size 1/4 in;5/8in | ||
Sub Type Bit Holder | ||
Finish Plastic | ||
Material Plastic, Polypropylene, Resin, Metal | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The DeWALT 75mm Quick Release Screwdriver Bit Holder features a locking mechanism for improved bit security during use. Designed with a 1/4 inch hex drive, it is compatible with most chuck types, offering quick and easy bit changes for added efficiency.
Precision machined
Forged and ground
Related links
- Stanley 1-68-733 1/4 in;5/8 in Bit Holder Magnetic Bit Holder
- Stanley STHT0-05926 1/2 in Bit Holder Magnetic Bit Holder, 150mm Overall
- FEIN KBC Magnetic Bit Holder 230V Corded, Type C - EU
- FEIN KBE Magnetic Bit Holder 230V Corded, Type C - EU
- Stanley Bit Phillips Slotted 39 Pieces
- Stanley Bit Phillips Slotted 32 Pieces
- Stanley Bit 25 Pieces
- Stanley Hex Bit Holder 60 mm Tip 60mm Overall
