Gedore 3/8 in Square Socket Accessory Hook
- RS Stock No.:
- 608-490
- Mfr. Part No.:
- 8117420
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€55.20
(exc. VAT)
€67.90
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.20 |
*price indicative
- RS Stock No.:
- 608-490
- Mfr. Part No.:
- 8117420
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Hook | |
| Drive Size | 3/8in | |
| Sub Type | Socket Accessory | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Hook | ||
Drive Size 3/8in | ||
Sub Type Socket Accessory | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Oil filter hook with a 3-arm pattern is specially designed for the efficient removal of stubbornly seated oil filters and granulate cartridges from compressed Air dryers. This innovative tool features a 3/8 inch female square drive along with a 17 mm adaptor, ensuring compatibility with a variety of applications. Its robust construction focuses on durability and reliability, making it an indispensable addition to any garage or workshop, particularly for vehicles from reputable manufacturers like Mercedes Benz and MAN. With a clamping width that caters to filters ranging from 60 mm to 120 mm, this oil filter hook promises precision and security whilst working under pressure, simplifying what can often be a difficult task.
Includes a 17 mm adaptor to enhance versatility
Designed to handle clamping widths between 60 mm and 120 mm for flexibility
Ideal for removing firmly seated oil filters with right handed threads
Perfect for servicing vehicles such as Mercedes Benz and MAN
Efficiently removes granulate cartridges from compressed Air dryers
Related links
- Gedore 1/2 in Square Socket Accessory
- Bahco 7409Z-3/8 3/8 in Square Socket Accessory, 50.5mm Overall
- STAHLWILLE 427/1.5 3/8 in Square Socket Accessory, 38mm Overall
- Gedore 3/8 in Square Extension, 500mm Overall
- Facom 3/8 in Square Socket Accessory, 125mm Overall
- Facom 3/8 in Square Socket Accessory, 250mm Overall
- Facom 3/8 in Square Socket Accessory, 75mm Overall
- Gedore 3/8 in Square Extension, 250mm Overall
