Gedore 1/2 in Square Socket Accessory Wrench
- RS Stock No.:
- 608-499
- Mfr. Part No.:
- 1523651
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€85.57
(exc. VAT)
€105.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.57 |
*price indicative
- RS Stock No.:
- 608-499
- Mfr. Part No.:
- 1523651
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Wrench | |
| Drive Size | 1/2in | |
| Drive Type | Square | |
| Sub Type | Socket Accessory | |
| Finish | Galvanised | |
| Material | Galvanised | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Wrench | ||
Drive Size 1/2in | ||
Drive Type Square | ||
Sub Type Socket Accessory | ||
Finish Galvanised | ||
Material Galvanised | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Cartridge spanner is expertly designed to assist in loosening stubborn granulate cartridges of compressed Air dryers on trucks, whether they feature a right-hand or left-hand thread. Its exceptional clamping reach, ranging from 95 mm to 165 mm, facilitates versatility across a variety of applications. This indispensable tool not only excels in its primary function but can also double as an oil filter key, making it a multifunctional addition to your toolkit. Constructed in a galvanized and lasered format, the spanner ensures durability and resilience, providing reliable service in demanding work environments.
Especially suitable for loosening stuck granulate cartridges of compressed Air dryers
Compatible with both right hand and left hand thread configurations
Features a great clamping reach from 95 mm to 165 mm, allowing for flexible usage
Can also be utilized as an oil filter key, offering added functionality
Constructed in a galvanized and lasered version for enhanced durability
Related links
- STAHLWILLE 5091/2 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 5092/2 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 5091/1 IMP 1/2 in Square Socket Accessory
- STAHLWILLE 504-2K/18N 1/2 in Square Socket Accessory, 469mm Overall
- STAHLWILLE 504-2K/24 1/2 in Square Socket Accessory, 610mm Overall
- Gedore 3/8 in Square Socket Accessory
- STAHLWILLE 54 IMP 6 1/2 in Square Socket Accessory, 40mm Overall
- CK T4604 1/2 in Square Socket Accessory, 390mm Overall
