BETA 900FL 150 1/4 in Square Flexible Extension Bar Socket Accessory, 150mm Overall
- RS Stock No.:
- 616-788
- Mfr. Part No.:
- 900FL 150
- Manufacturer:
- BETA
Subtotal (1 unit)*
€13.45
(exc. VAT)
€16.54
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.45 |
*price indicative
- RS Stock No.:
- 616-788
- Mfr. Part No.:
- 900FL 150
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Drive Size | 1/4in | |
| Product Type | Socket Accessory | |
| Sub Type | Flexible Extension Bar | |
| Drive Type | Square | |
| Overall Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Drive Size 1/4in | ||
Product Type Socket Accessory | ||
Sub Type Flexible Extension Bar | ||
Drive Type Square | ||
Overall Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Flexible Universal Extension Bar is a highly adaptable tool designed to navigate tight and obstructed workspaces with ease. Its flexible shaft allows smooth bending and multi-angle access, making it perfect for automotive, electronics, and maintenance tasks. Built with chrome-plated alloy steel, it ensures durability and corrosion resistance while maintaining a lightweight profile.
Flexible shaft for multi directional access in confined areas
150 mm length, 12 mm diameter
Chrome plated alloy steel for strength and longevity
Related links
- Facom J.140A 3/8 in Square Flexible Extension Bar Socket Handle, 260mm Overall
- Facom J.145 3/8 in Square Flexible Extension Bar Socket Handle, 255mm Overall
- BETA 910AN/250 3/8 in Square Wobble Extension Bar Socket Accessory, 25mm Overall
- BETA 910AN/125 3/8 in Square Wobble Extension Bar Socket Accessory, 125mm Overall
- BETA 910AN/75 3/8 in Square Wobble Extension Bar Socket Accessory, 75mm Overall
- BETA 920AN/50 1/2 in Square Wobble Extension Bar Socket Accessory, 50mm Overall
- BETA 920AN/375 1/2 in Wobble Extension Bar Socket Accessory, 375mm Overall
- BETA 920AN/125 1/2 in Wobble Extension Bar Socket Accessory, 125mm Overall
