SAM Extension Extension
- RS Stock No.:
- 666-152
- Mfr. Part No.:
- S-202
- Manufacturer:
- SAM
Subtotal (1 unit)*
€16.28
(exc. VAT)
€20.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.28 |
*price indicative
- RS Stock No.:
- 666-152
- Mfr. Part No.:
- S-202
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Sub Type | Extension | |
| Finish | Polished Chrome | |
| Standards/Approvals | NF ISO 1174-1 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Sub Type Extension | ||
Finish Polished Chrome | ||
Standards/Approvals NF ISO 1174-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Offset extension for s-156b ratchet and shs sockets designed to enhance your toolkit with versatility and ease of use. This extension provides the perfect solution for accessing hard-to-reach areas with precision. Boasting a bright, polished chrome-plated finish, it is compatible with both ratchet S-156B and SHS pass-through sockets, accommodating sizes from 21 to 32 mm. Whether you are in need of a reliable tool for professional tasks or DIY projects, this extension offers seamless functionality to improve your efficiency and effectiveness in every job.
Designed for through-going socket applications, ensuring complete accessibility
Polished chrome-plated finish delivers durability and prevents corrosion
Compatible with ratchet S-156B and SHS pass-through sockets ranging from 21 to 32 mm
Lightweight design at just 130 grams for easy handling and manoeuvrability
Protected by the SAM TOOL guarantee, ensuring quality and peace of mind with unlimited timeframe coverage under normal use
Related links
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- SAM NM210 180 mm Square Extension Extension, 180mm Overall
- SAM S.216 12.7 mm Square Extension Extension, 310mm Overall
- SAM S.215 12.7 mm Square Extension Extension, 250mm Overall
- SAM Extension Extension, 125mm Overall
- SAM Extension Extension, 70mm Overall
- SAM 1/2 in Square Extension Extension, 147mm Overall
- SAM S.208 12.7 mm Square Extension Extension, 75mm Overall
