SAM NM210 180 mm Square Extension Extension, 180mm Overall
- RS Stock No.:
- 221-2316
- Mfr. Part No.:
- NM-210
- Manufacturer:
- SAM
Subtotal (1 unit)*
€99.95
(exc. VAT)
€122.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €99.95 |
*price indicative
- RS Stock No.:
- 221-2316
- Mfr. Part No.:
- NM-210
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Extension | |
| Drive Size | 180mm | |
| Sub Type | Extension | |
| Drive Type | Square | |
| Overall Length | 180mm | |
| Finish | Blackened | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Extension | ||
Drive Size 180mm | ||
Sub Type Extension | ||
Drive Type Square | ||
Overall Length 180mm | ||
Finish Blackened | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM sockets thunk to resist the effort transmitted by the impact machines like screw gun, nut setter with electric or pneumatic hand. These kind of sockets have major application in industrial sectors and automotive sectors.
Burnished presentation
Premium quality product
Locking by pin and snap ring
Very high resistance to wear
Related links
- SAM NS.210 75 mm Square Extension Extension, 75mm Overall
- SAM 19.05 mm Square Extension Extension, 200mm Overall
- SAM S.201 12.7 mm Square Extension Extension, 125mm Overall
- SAM NM.215 330 mm Square Extension Extension, 330mm Overall
- SAM J.210 9.53 mm Square Extension Extension, 190mm Overall
- SAM S.210 12.7 mm Square Extension Extension, 125mm Overall
- SAM ZJ.210 9.53 mm Square Extension Cord Extension, 130mm Overall
- SAM ZS.210 12.7 mm Square Extension Cord Extension, 125mm Overall
