SAM 3/8 in Square Adapter Adapter, 77mm Overall
- RS Stock No.:
- 666-627
- Mfr. Part No.:
- ZJH-232
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 666-627
- Mfr. Part No.:
- ZJH-232
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Drive Size | 3/8in | |
| Product Type | Adapter | |
| Drive Type | Square | |
| Sub Type | Adapter | |
| Overall Length | 77mm | |
| Finish | Chrome | |
| Material | Vanadium Steel | |
| Standards/Approvals | NF EN IEC 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Drive Size 3/8in | ||
Product Type Adapter | ||
Drive Type Square | ||
Sub Type Adapter | ||
Overall Length 77mm | ||
Finish Chrome | ||
Material Vanadium Steel | ||
Standards/Approvals NF EN IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM Adapter 3/8 inch - 1/2 inch insulated 1000 volt is expertly designed to enable seamless connection between 1/2 inch sockets and ratchet wrenches fitted with a 3/8 inch square drive. This essential tool adheres to rigorous standards such as NF EN IEC 60900, ISO 1174-1, and ISO 3316, ensuring not only compatibility but also safety during use. Crafted from robust Chrome Vanadium steel, this adapter is Ideal for professional and DIY environments alike. Its innovative design, including four ogive-type housings, guarantees a reliable and secure connection, enhancing overall efficiency when working with high-voltage applications. The adapter also features a protective collar to safeguard during operations, making it a trusted companion for any toolbox.
Designed for optimal compatibility between 1/2 inch sockets and 3/8 inch ratchet wrenches
Constructed from high-quality Chrome Vanadium steel for exceptional strength
Houses four ogive-type fittings to ensure a secure connection with ratchet tools
Provides up to 500 Newtons of pull-out resistance for reliable fastening
Includes a collar for enhanced protection during use with extensions
Complies with stringent safety standards for insulated tools
Lightweight design at just 0.040 kg for easy handling
Compact length of 77 mm for convenient storage and transport
Related links
- SAM 3/4 in Square Adapter Adapter, 63mm Overall
- Bahco 3/8 in Square Adapter Socket, 24.7mm Overall
- SAM J.232 3/8→1/2 in Square Adapter Socket, 33mm Overall
- Wera 780 B 3/8 in Square Adapter From Square to Hexagonal Socket Adapter, 30mm Overall
- RS PRO 3/8 in Square Adapter Socket, 21.2mm Overall
- Wera 3/8 in Square Adapter Socket, 50mm Overall
- Wera 3/8 in Square Adapter Socket, 100mm Overall
- Teng Tools 3/8 in Square Adapter Socket, 20mm Overall
