Facom S.210ST 1/2 in Square Cylindrical, 130mm Overall
- RS Stock No.:
- 712-564
- Mfr. Part No.:
- S.210ST
- Manufacturer:
- Facom
Subtotal (1 unit)*
€7.80
(exc. VAT)
€9.59
(inc. VAT)
Temporarily out of stock
- 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.80 |
*price indicative
- RS Stock No.:
- 712-564
- Mfr. Part No.:
- S.210ST
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/2in | |
| Product Type | Extension | |
| Shank Type | Cylindrical | |
| Drive Type | Square | |
| Overall Length | 130mm | |
| Model Number | S.210ST | |
| Finish | Chrome | |
| Material | Chrome Plated | |
| Standards/Approvals | NF ISO 3316 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/2in | ||
Product Type Extension | ||
Shank Type Cylindrical | ||
Drive Type Square | ||
Overall Length 130mm | ||
Model Number S.210ST | ||
Finish Chrome | ||
Material Chrome Plated | ||
Standards/Approvals NF ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Related links
- Facom 1/2 in Square Extension Bar, 130mm Overall
- Facom S.215ST 1/2 in Square Cylindrical, 250mm Overall
- Facom S.210S 1/2 in Square Wobble Extension Bar, 130mm Overall
- Facom S.210 1/2 in Square Extension Bar, 130mm Overall
- Facom S.210RC 1/2 in Square Drive Locking Extension, 130mm Overall
- Facom S.215SR 1/2 in Square Extension Bar, 250mm Overall
- Facom S.236 1/2 in Square, 36mm Overall
- Facom S.240AT 1/2 in Square, 68.5mm Overall
