Teng Tools TTMD74-1 1/4 in Hex Extension Extension, 100mm Overall
- RS Stock No.:
- 809-098
- Mfr. Part No.:
- TTMD74-1
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€3.24
(exc. VAT)
€3.99
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.24 |
*price indicative
- RS Stock No.:
- 809-098
- Mfr. Part No.:
- TTMD74-1
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Extension | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Sub Type | Extension | |
| Overall Length | 100mm | |
| Material | Polystyrene | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Extension | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Sub Type Extension | ||
Overall Length 100mm | ||
Material Polystyrene | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools bits driver extension enhances versatility in your toolkit, allowing for efficient ratcheting with a robust design that accommodates various bits. Ideal for demanding tasks, it ensures precision in your projects.
Compatible with 1/4 inch hex drive bits for convenience
Flexible extension of 100 mm for added reach
Designed for use in professional settings, ensuring durability
Facilitates easier access to screws in tight spaces
Related links
- Teng Tools TTMD74-2 1 Hex Extension Extension, 100mm Overall
- SAM R.211 12.5 mm Hex Extension Extension, 100mm Overall
- STAHLWILLE 405/4 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 100mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension Extension, 100mm Overall
- SAM NC.208 19.05 mm Square Shock Extension Extension, 100mm Overall
- Facom K.208B 3/4 in Square Drive Extension Extension, 100mm Overall
- Teng Tools 3/4 Extension Bar Extension, 100mm Overall
- Teng Tools 4 in Square Extension Socket, 100mm Overall
