STAHLWILLE 405/4 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 100mm Overall
- RS Stock No.:
- 719-305
- Mfr. Part No.:
- 11010006
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€21.46
(exc. VAT)
€26.40
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.46 |
*price indicative
- RS Stock No.:
- 719-305
- Mfr. Part No.:
- 11010006
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Drive Size | 1/4in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension | |
| Overall Length | 100mm | |
| Finish | Chrome Plated | |
| Material | Chrome Alloy Steel | |
| Standards/Approvals | ISO 3316 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Drive Size 1/4in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension | ||
Overall Length 100mm | ||
Finish Chrome Plated | ||
Material Chrome Alloy Steel | ||
Standards/Approvals ISO 3316 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille Extension is designed to enhance your toolset with its robust functionality and precision. Engineered from high-quality chrome alloy steel and chrome-plated for durability, this product serves as a reliable solution for reaching deeper fasteners in tight spaces. With a size of 1/4 inch and a length of 100 mm, it provides both versatility and resilience, catering to the demands of both professionals and DIY enthusiasts. Whether you're working on automotive repairs or assembling furniture, this extension ensures ease of use and enhanced torque application, ultimately improving your workflow and efficiency on any project. Its perfect balance of strength and design makes it an indispensable addition to any toolkit.
Constructed from chrome alloy steel, delivering superior durability
Chrome-plated finish resists corrosion, ensuring longevity
1/4 inch size accommodates a wide variety of sockets and uses
Length of 100 mm allows for extended reach into tight spaces
Meets DIN 3123 / ISO 3316 standards for reliability and consistency
Lightweight design enhances manoeuvrability without sacrificing strength
Logistics-friendly packaging ensures safe and easy transport
Versatile enough for various applications, from professional to home use
Related links
- STAHLWILLE 405/14 VERLAENGERUNG 1/4 ZOLL 1/4 in Square Extension Extension, 356mm Overall
- Teng Tools TTMD74-1 1/4 in Hex Extension Extension, 100mm Overall
- Facom K.208B 3/4 in Square Drive Extension Extension, 100mm Overall
- SAM C-208 3/4 in Extension Extension Bar Extension, 100mm Overall
- SAM R.211 12.5 mm Hex Extension Extension, 100mm Overall
- SAM NC.208 19.05 mm Square Shock Extension Extension, 100mm Overall
- Teng Tools TTMD74-2 1 Hex Extension Extension, 100mm Overall
- Bahco NS234-16-100 1/2 in Square Non-Sparking Drive Extension Extension, 100mm Overall
