Teng Tools T-HD01 1/4→3/8 in Socket T-Bar Socket T-Bar, 200mm Overall
- RS Stock No.:
- 809-440
- Mfr. Part No.:
- T-HD01
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€9.60
(exc. VAT)
€11.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.60 |
*price indicative
- RS Stock No.:
- 809-440
- Mfr. Part No.:
- T-HD01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Socket T-Bar | |
| Drive Size | 1/4→3/8in | |
| Sub Type | Socket T-Bar | |
| Overall Length | 200mm | |
| Material | Plastic | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Socket T-Bar | ||
Drive Size 1/4→3/8in | ||
Sub Type Socket T-Bar | ||
Overall Length 200mm | ||
Material Plastic | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools T bar handle grip is designed to enhance user comfort while operating T bars with various extensions and adaptors, making it an essential tool for any professional or enthusiast in need of effective grip solutions.
Manufactured with a plastic handle to ensure a comfortable grip
Compatible with TengToolss extra long extension bars and T bar adaptors
Designed for use with deep and universal joint spark plug sockets
Lightweight at just 81g for easy handling without fatigue
Related links
- Teng Tools 3/4 in Extension Bar Extension Bar, 200mm Overall
- Teng Tools 3 Extension Bar, 200mm Overall
- Teng Tools 1/2 in T-Handle Socket T-Bar, 243mm Overall
- Teng Tools 3/4 in T-Handle Socket T-Bar, 450mm Overall
- Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall
- Teng Tools M380050-C 3 Socket T-Bar, 170mm Overall
- Teng Tools TBUSP21 3 Socket T-Bar, 60mm Overall
- Teng Tools M140050-C 1 Socket T-Bar, 106mm Overall
