Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall

Subtotal (1 unit)*

€83.88

(exc. VAT)

€103.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.88

*price indicative

RS Stock No.:
809-984
Mfr. Part No.:
M340050S-C
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Socket T-Bar

Drive Size

3

Overall Length

450mm

Drive Type

T-Handle

Model Number

M340050S-C

Material

Chrome Vanadium

Finish

Satin

Standards/Approvals

3122 D

COO (Country of Origin):
TW
The Teng Tools sliding T bar safety lock offers robust functionality for fast transporting of fastening tools. Designed for durability, it ensures secure handling and efficient operation in various professional environments.

Constructed from chrome vanadium for enhanced strength

Features a satin finish for improved grip during use

Ball detent on the male end securely grips the socket

Complies with DIN3122A for reliability and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy