Teng Tools M380050-C 3 Socket T-Bar, 170mm Overall
- RS Stock No.:
- 810-276
- Mfr. Part No.:
- M380050-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€22.80
(exc. VAT)
€28.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.80 |
*price indicative
- RS Stock No.:
- 810-276
- Mfr. Part No.:
- M380050-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 3 | |
| Product Type | Socket T-Bar | |
| Overall Length | 170mm | |
| Drive Type | T-Handle | |
| Model Number | M380050-C | |
| Material | Chrome Vanadium | |
| Finish | Satin | |
| Standards/Approvals | 3122 D | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 3 | ||
Product Type Socket T-Bar | ||
Overall Length 170mm | ||
Drive Type T-Handle | ||
Model Number M380050-C | ||
Material Chrome Vanadium | ||
Finish Satin | ||
Standards/Approvals 3122 D | ||
- COO (Country of Origin):
- TW
The Teng Tools sliding T bar is designed to facilitate efficient transportation of fastenings, providing a robust grip for easy handling and access to various sockets. Exceptional craftsmanship ensures reliability in demanding tasks.
Crafted from Durable chrome vanadium material for longevity and strength
Satin finish enhances grip during use, preventing slippage
Ball detent feature securely grips sockets, ensuring a reliable connection
Engineered to meet DIN3122A standards for professional quality
Related links
- Teng Tools M340050S-C 3 Socket T-Bar, 450mm Overall
- Teng Tools TBUSP21 3 Socket T-Bar, 60mm Overall
- Teng Tools TBUSP14 3 Socket T-Bar with T-Handle Handle, 60mm Overall
- Teng Tools TBUSP16 3 Socket T-Bar with T-Handle Handle, 520mm Overall
- Teng Tools T-HD01 1/4→3/8 in Socket T-Bar Socket T-Bar, 200mm Overall
- Facom K.120B 3/4 in Square Sliding T-Handle Socket T-Bar, 425mm Overall
- Teng Tools 3/4 in T-Handle Socket T-Bar Socket T-Bar, 450mm Overall
- Teng Tools 1/2 in T-Handle Socket T-Bar Socket T-Bar, 243mm Overall
