Knipex 1/2 in Square Extension Bar Extension, 250mm Overall

Subtotal (1 unit)*

€62.40

(exc. VAT)

€76.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€62.40

*price indicative

RS Stock No.:
267-3294
Mfr. Part No.:
98 45 250
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Extension

Drive Size

1/2in

Drive Type

Square

Sub Type

Extension Bar

Overall Length

250mm

Material

Chrome Vanadium Steel

Standards/Approvals

DIN EN 60900 IEC 60900

Non Compliant

COO (Country of Origin):
DE

KNIPEX 98 45 250 Extension bar with internal/external square 1/2" 250 mm


98 45 250 Extension bar For use with sockets. With internal and external square. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. - Square drive: 1/2in

Technical attributes


For Use With Sockets
With Internal And External Square
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy