Knipex 3/8 in Square Extension Bar Extension, 250mm Overall
- RS Stock No.:
- 267-3268
- Mfr. Part No.:
- 98 35 250
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€58.12
(exc. VAT)
€71.49
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.12 |
*price indicative
- RS Stock No.:
- 267-3268
- Mfr. Part No.:
- 98 35 250
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Extension | |
| Drive Size | 3/8in | |
| Sub Type | Extension Bar | |
| Drive Type | Square | |
| Overall Length | 250mm | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Extension | ||
Drive Size 3/8in | ||
Sub Type Extension Bar | ||
Drive Type Square | ||
Overall Length 250mm | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 98 35 250 Extension bar with internal/external square 3/8" 250 mm
98 35 250 Extension bar For use with sockets. With internal and external square. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. - Square drive: 3/8in
Technical attributes
For Use With Sockets
With Internal And External Square
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
With Internal And External Square
Quick, Easy And Reliable Locking Of Attached Sockets Thanks To Spring-Loaded Ball
Related links
- Knipex 1/2 in Square Extension Bar Extension, 250mm Overall
- Knipex 3/8 in Square Extension Bar Extension, 125mm Overall
- CK 1/2 in Square Extension Bar Extension, 250mm Overall
- Teng Tools 1/2 Square Extension Bar Extension, 250mm Overall
- Facom 1/2 in Square Extension Bar Extension, 250mm Overall
- Facom S.215S 1/2 in Square Wobble Extension Bar Extension, 250mm Overall
- SAM S-215V 1/2 in Extension Bar Extension, 250mm Overall
- Facom R.217RC 1/4 in Square Locking Extension Bar Extension, 250mm Overall
