Teng Tools 1 Ring Impact Socket, 98mm Overall
- RS Stock No.:
- 810-011
- Mfr. Part No.:
- O97051
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 810-011
- Mfr. Part No.:
- O97051
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1 | |
| Product Type | Impact Socket | |
| Sub Type | Ring | |
| Overall Length | 98mm | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1 | ||
Product Type Impact Socket | ||
Sub Type Ring | ||
Overall Length 98mm | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools impact socket is designed for robust performance with a 1-inch drive and a 75mm size, specifically formulated for heavy-duty applications in automotive and engineering sectors.
Manufactured from chrome molybdenum for durability with power tools
Black phosphate finish ensures easy identification as an impact socket accessory
Equipped with a ring and pin fixing hole for secure socket attachment
Conforms to DIN standards for reliability and performance
Regular 6-point socket type provides enhanced grip and torque transmission
Related links
- Teng Tools 1 Ring Impact Socket, 100mm Overall
- Teng Tools 75 mm 1 Drive Impact Socket, 98mm length
- Teng Tools O92244 24 x 4 mm Ring Impact Socket, 24mm Overall
- Teng Tools O92194 19 x 4 mm Ring Impact Socket
- Teng Tools O95036 36 x 5 mm Ring Impact Socket
- Teng Tools 1 Pin Impact Socket, 100mm Overall
- Bahco 70 mm 1 in Drive Impact Socket, 98mm length
- Bahco 75 mm 1 in Drive Impact Socket, 98mm length
