Teng Tools 1 Pin Impact Socket, 100mm Overall

Image representative of range

Subtotal (1 unit)*

€6.36

(exc. VAT)

€7.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.36

*price indicative

RS Stock No.:
811-006
Mfr. Part No.:
P90545
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Drive Size

1

Sub Type

Pin

Overall Length

100mm

Finish

Black Phosphate

Material

Chrome Molybdenum

Standards/Approvals

DIN 3129

COO (Country of Origin):
TW
The Teng Tools deep impact socket provides a Durable solution for heavy-duty applications, specifically designed for use with a retaining pin and ring. This tool is expertly crafted for reliability and performance in rigorous environments.

Made from chrome molybdenum for enhanced strength and durability

Black phosphate finish allows for easy identification as an impact socket accessory

Features a ring and pin fixing hole on the female end to ensure secure attachment

1 inch Drive Deep Impact Socket with a size of 30mm for optimal compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy