Teng Tools 1 Ring Impact Socket, 100mm Overall

Subtotal (1 unit)*

€6.00

(exc. VAT)

€7.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.00

*price indicative

RS Stock No.:
810-010
Mfr. Part No.:
O97045
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Impact Socket

Drive Size

1

Sub Type

Ring

Overall Length

100mm

Finish

Black Phosphate

Material

Chrome Molybdenum

Standards/Approvals

DIN 3129

COO (Country of Origin):
TW
The Teng Tools retaining ring is designed for securing impact sockets and accessories. Its robust construction ensures reliability during demanding applications in automotive and engineering tasks.

Manufactured for use with DIN standard impact sockets

Dimensions of 45 x 7.0 mm for versatile applications

Net weight of 1 gram facilitates easy handling

Constructed in Taiwan, ensuring high quality

Suitable for professionals in the automotive and maintenance sectors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy