Teng Tools 980036-C 3/8"F-1/2"M Adapter Adapter
- RS Stock No.:
- 810-519
- Mfr. Part No.:
- 980036-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.72
(exc. VAT)
€23.03
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.72 |
*price indicative
- RS Stock No.:
- 810-519
- Mfr. Part No.:
- 980036-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 3/8"F-1/2"M | |
| Sub Type | Adapter | |
| Finish | Black Phosphate | |
| Material | Chrome Molybdenum | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 3/8"F-1/2"M | ||
Sub Type Adapter | ||
Finish Black Phosphate | ||
Material Chrome Molybdenum | ||
Standards/Approvals DIN | ||
- COO (Country of Origin):
- TW
The Teng Tools impact adaptor is designed to facilitate the safe and efficient connection of power tools, seamlessly converting drive sizes for enhanced versatility in the workshop.
Made from chrome molybdenum, providing durability for power tool applications
Features a ring and pin fixing hole for securing the adaptor to the Air gun
Ball detent design on the male end ensures a secure grip on the impact socket
Finished with black phosphate for easy identification as an impact accessory
Related links
- Teng Tools 980036A-C 3/8 in Female, Male Adapter Adapter
- Teng Tools M380011-C 3/8 in Ratchet Ratchet, 380mm Overall
- Teng Tools 3/8 in Drive 8 Bit Socket, 100mm Overall Length
- Teng Tools Wrench 12 mm, Satin Finish
- Teng Tools 3/8 in Drive 5/8 in 6 Point, 29mm Overall Length
- Teng Tools 3/8 in Drive TPX45 Bit Square, 18mm Overall Length
- Teng Tools 3/8 in Drive 9/16 in 6 Point, 50mm Overall Length
- Teng Tools 3/8 in Drive 5/16 in Bit Socket, 49.5mm Overall Length
