Teng Tools M110010 1 Ratchet Head Ratchet Head, 165mm Overall

Subtotal (1 unit)*

€207.48

(exc. VAT)

€255.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€207.48

*price indicative

RS Stock No.:
810-623
Mfr. Part No.:
M110010
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Ratchet Head

Drive Size

1

Sub Type

Ratchet Head

Overall Length

165mm

Standards/Approvals

3122 D

COO (Country of Origin):
TW
The Teng Tools ratchet head is designed for precision and efficiency in automotive and engineering tasks. This robust tool offers reliable performance, featuring a 1-inch drive for optimal torque delivery during use.

24 teeth provide 15-degree increments between clicks for greater control

Quick release mechanism allows for swift changes between sockets

Flip reverse lever enables easy switching between tightening and loosening

Ball detent securely grips the socket for enhanced reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy