Teng Tools MB464-6 1-Piece Plier Flat Nose, 165mm Overall, 165mm Jaw
- RS Stock No.:
- 810-668
- Mfr. Part No.:
- MB464-6
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€30.84
(exc. VAT)
€37.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.84 |
*price indicative
- RS Stock No.:
- 810-668
- Mfr. Part No.:
- MB464-6
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Chrome Molybdenum | |
| Jaw Length | 165mm | |
| Jaw Style | Flat Nose | |
| Standards/Approvals | 5745 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Handle Type Polyvinyl Chloride | ||
Material Chrome Molybdenum | ||
Jaw Length 165mm | ||
Jaw Style Flat Nose | ||
Standards/Approvals 5745 | ||
- COO (Country of Origin):
- TW
The Teng Tools gripping pliers offer precise handling for various tasks, featuring long straight jaws that ensure easy access to tight spaces. Ideal for professionals seeking reliability and efficiency in their toolkit.
Constructed from Durable chrome molybdenum alloy steel for enhanced strength
Vinyl grip allows for easier handling and comfortable usage
Lightweight design with a net weight of 137 grams for effortless portability
Measuring 165 mm in length, suitable for a range of gripping applications
Adheres to DIN5745 standards for assured quality and performance
Related links
- Facom 1-Piece Long Nose Plier Flat Jaw 50mm Jaw
- Teng Tools MB465-6 1-Piece Plier Round 165mm Jaw
- Bahco 2471 G-160 1-Piece Long Nose Plier Long Nose 50mm Jaw
- Facom 421 1-Piece Flat Nose Plier Flat Nose 33mm Jaw
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- Facom 1-Piece Locking Plier Long Nose, 165mm Overall
- Knipex 41 34 1-Piece Mole Grips Long Nose 24mm Jaw
- Knipex 1-Piece Combination Plier Flat Nose, 180mm Overall VDE/1000V Approved
