Teng Tools Gripping Plier Straight, 165mm Overall

Subtotal (1 unit)*

€31.44

(exc. VAT)

€38.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.44

*price indicative

RS Stock No.:
832-342
Mfr. Part No.:
MB461-6
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Gripping Plier

Sub Type

Plier

Overall Length

165mm

Handle Type

Polyvinyl Chloride

Material

Chrome Molybdenum

Jaw Style

Straight

COO (Country of Origin):
TW
The Teng Tools long nose plier is designed for precise gripping and cutting tasks, featuring a Durable construction and user-friendly design that enhances accessibility during use.

Features long straight jaws for improved access in tight spaces

Serrated grip jaws enhance gripping power for secure handling

Constructed from chrome molybdenum alloy steel for lasting durability

Utilises an 80° cutting edge angle for efficient performance

Incorporates a comfortable vinyl grip for easy use in pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy