Teng Tools MB465-6 1-Piece Plier Round, 165mm Overall, 165mm Jaw
- RS Stock No.:
- 810-669
- Mfr. Part No.:
- MB465-6
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€34.68
(exc. VAT)
€42.66
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.68 |
*price indicative
- RS Stock No.:
- 810-669
- Mfr. Part No.:
- MB465-6
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Length | 165mm | |
| Finish | Polished | |
| Jaw Style | Round | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Material Chrome Molybdenum | ||
Handle Type Polyvinyl Chloride | ||
Jaw Length 165mm | ||
Finish Polished | ||
Jaw Style Round | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools round nose plier is designed for professionalism and reliability, Ideal for various tasks requiring precision handling of materials thanks to its smooth tips and ergonomic grip.
Polished finish enhances precision and grip during use
Return spring facilitates ease of operation for prolonged use
Constructed from chrome molybdenum alloy steel for exceptional durability
Vinyl grip ensures comfortable handling and fits comfortably in pockets
Net weight of 120g for easy manipulation during tasks
Length of 165mm makes it suitable for intricate work
Related links
- Teng Tools MB464-6 1-Piece Plier Flat Nose 165mm Jaw
- Bahco 7591 1-Piece Round Nose Plier Round 38.5mm Jaw ESD Safe
- Teng Tools MB461-5 1-Piece Plier Long 140mm Jaw
- Knipex 1-Piece Plier Wrench, 165mm Overall
- Knipex 1-Piece Plier Round 22.5mm Jaw
- Knipex 1-Piece Plier Round 40mm Jaw
- Knipex 38 31 200 1-Piece Plier Round 73mm Jaw
- Knipex 38 35 200 1-Piece Plier Round 73mm Jaw
