Teng Tools M120037M 1/2 in Adapter Adapter, 45mm Overall
- RS Stock No.:
- 810-643
- Mfr. Part No.:
- M120037M
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€38.52
(exc. VAT)
€47.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.52 |
*price indicative
- RS Stock No.:
- 810-643
- Mfr. Part No.:
- M120037M
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Adapter | |
| Drive Size | 1/2in | |
| Sub Type | Adapter | |
| Overall Length | 45mm | |
| Material | Steel | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Adapter | ||
Drive Size 1/2in | ||
Sub Type Adapter | ||
Overall Length 45mm | ||
Material Steel | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools insert step-up adaptor is designed to provide a seamless transition from 1/2 inch drive to 3/4 inch drive sockets, optimising tool compatibility for various applications.
Magnets securely hold the socket in place for enhanced usability
Ideal in confined spaces where traditional adaptors may not fit
Made from Durable SCM440 material for longevity
Lightweight design at just 83 grams for easy handling
Designed for 1/2 inch F to 3/4 inch M drive compatibility
Related links
- Teng Tools M120080-C 1/2 in Adapter Adapter
- Legrand Adapter Socket Adapter, 45mm Overall
- Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- Bahco 1/2 in Square Adapter Socket, 45mm Overall
- Teng Tools M140036M 1/4 in Adapter Adapter, 28mm Overall
- Teng Tools 1/2 in Impact Adapter Adapter
- Teng Tools 920060-C 1/2 in Hex Adapter Adapter
- Teng Tools Hex Screwdriver Bit 5 mm Tip 45mm Overall 1-Piece
