Legrand Adapter Socket Adapter, 45mm Overall

Subtotal (1 box of 10 units)*

€25.87

(exc. VAT)

€31.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€25.87€2.587

*price indicative

RS Stock No.:
266-3728
Mfr. Part No.:
412951
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Socket Adapter

Sub Type

Adapter

Overall Length

45mm

Standards/Approvals

No

COO (Country of Origin):
HU
The Legrand single pre-drilled adapter (Ø22.5mm) for mounting Osmoz control and signalling equipment on modular rail.

To be mounted on the universal support reference 412950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy