Teng Tools M120080-C 1/2 in Adapter Adapter
- RS Stock No.:
- 810-645
- Mfr. Part No.:
- M120080-C
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€28.80
(exc. VAT)
€35.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.80 |
*price indicative
- RS Stock No.:
- 810-645
- Mfr. Part No.:
- M120080-C
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Drive Size | 1/2in | |
| Product Type | Adapter | |
| Sub Type | Adapter | |
| Finish | Satin | |
| Material | Foam | |
| Standards/Approvals | DIN and ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Drive Size 1/2in | ||
Product Type Adapter | ||
Sub Type Adapter | ||
Finish Satin | ||
Material Foam | ||
Standards/Approvals DIN and ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools Flex head adaptor is designed for versatility in tight spaces, allowing for greater maneuverability in servicing and maintenance tasks. Its Flexible design enhances access and efficiency during use.
Flex head design offers improved access in confined areas
Durable construction ensures long-lasting performance and reliability
Compatible with various standard sockets for versatile applications
Compact size facilitates ease of storage and transportation
Related links
- Teng Tools M120037M 1/2 in Adapter Adapter, 45mm Overall
- Teng Tools 920060-C 1/2 in Hex Adapter Adapter
- Teng Tools 1/2 in Socket Adapter Adapter, 39.5mm Overall
- Teng Tools 1/2 in Impact Adapter Adapter
- Teng Tools M120022-C 1/2 in Extension Bar Extension, 255mm Overall
- Teng Tools M120021-C 1/2 in Extension Bar Extension, 125mm Overall
- Teng Tools M120020-C 1/2 in Extension Bar Extension, 63.5mm Overall
- Teng Tools M120024-C 1/2 in Extension Bar Extension, 500mm Overall
