Teng Tools PT3810R 3/8 in Handle Handle, 250mm Overall

Subtotal (1 unit)*

€31.44

(exc. VAT)

€38.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.44

*price indicative

RS Stock No.:
810-850
Mfr. Part No.:
PT3810R
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Drive Size

3/8in

Product Type

Handle

Sub Type

Handle

Overall Length

250mm

Finish

Satin

Material

Chrome Vanadium

Standards/Approvals

DIN3122E

COO (Country of Origin):
TW
The Teng Tools rotating spinner handle is designed to enhance usability, allowing effortless grip and control, especially when combined with other ratchets. This ergonomic tool balances functionality and comfort to meet various working conditions.

10-inch (250mm) extension bar enables versatile use with ratchets

Ergonomically designed bi-material handle offers grip in wet or oily conditions

3/8-inch drive female intake facilitates extension bar functionality

Chrome vanadium construction ensures durability and resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy