Wera 5005122001 3/8 in T-Handle Handle Handle Adapter, 130mm Overall
- RS Stock No.:
- 827-800
- Mfr. Part No.:
- 05005122001
- Manufacturer:
- Wera
Subtotal (1 unit)*
€102.00
(exc. VAT)
€125.46
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.00 |
*price indicative
- RS Stock No.:
- 827-800
- Mfr. Part No.:
- 05005122001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Drive Size | 3/8in | |
| Product Type | Handle Adapter | |
| Sub Type | Handle | |
| Drive Type | T-Handle | |
| Overall Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Drive Size 3/8in | ||
Product Type Handle Adapter | ||
Sub Type Handle | ||
Drive Type T-Handle | ||
Overall Length 130mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera VDE-insulated T-handle adapter screwdriver designed for precision and efficiency when working with 3/8 inch sockets. Featuring a fine-toothed ratchet mechanism, this screwdriver allows for quick and powerful operation, making it Ideal for tasks requiring high torque. The ergonomic design of the T-handle ensures a comfortable grip, while the fast-rotating sleeve and integrated ball lock facilitate seamless tool attachment and operation. Individually tested for safety at 10,000 volts, this tool assures secure use up to the rated 1,000 volts, making it essential for electricians and technicians who require reliability and durability in their work.
Fine-toothed ratchet mechanism enables fast and precise work
Integrated ball lock ensures a secure fit for attachments
Ergonomic T-handle design improves grip and comfort during use
Fast-rotating sleeve allows for user-generated resistance
Tested according to IEC 60900 for safety up to 10,000 volts
Reversing lever facilitates easy direction changes for greater versatility
Compatible with Wera Zyklop VDE bit sockets and sockets for added convenience
Coated handle protects surfaces from scratches and damage
Optimised shape allows high torque transmission with minimal effort
Related links
- Wera 5005121001 1/4 in T-Handle Handle Handle Adapter, 130mm Overall
- Wera 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- SAM Z-2238 3/8 in Socket Wrench with T-Handle Handle, 130mm Overall VDE/1000V Approved
- Facom 1/2 in T-Handle Handle
- SAM T-Handle T-Handle Handle
- SAM T-Handle T-Handle Handle
- CK 250mm Overall, T-Handle Handle
- SAM 355mm Overall, T-Handle Handle
