Facom 1/2 in T-Handle Handle
- RS Stock No.:
- 659-460
- Mfr. Part No.:
- S.120AT
- Manufacturer:
- Facom
Subtotal (1 unit)*
€9.91
(exc. VAT)
€12.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9.91 |
*price indicative
- RS Stock No.:
- 659-460
- Mfr. Part No.:
- S.120AT
- Manufacturer:
- Facom
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Handle | |
| Drive Size | 1/2in | |
| Sub Type | T-Handle | |
| Standards/Approvals | NF ISO3315 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Handle | ||
Drive Size 1/2in | ||
Sub Type T-Handle | ||
Standards/Approvals NF ISO3315 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom Sliding handle features a brake housed in the handle head that securely holds the sliding shaft in either the T-handle or L-handle position, providing versatile handling options. It meets the standards and certifications of ASME B107.10, DIN 3122, ISO 3315, and NF ISO 3315. The tool is backed by a lifetime warranty, offering an exchange if needed.
Bright chrome finish for durability and resistance to corrosion
Related links
- Facom S.120A 1/2 in Socket with T-Handle Handle, 275mm Overall
- Wera 5005122001 3/8 in T-Handle Handle Handle Adapter, 130mm Overall
- SAM T-Handle T-Handle Handle
- SAM T-Handle T-Handle Handle
- CK 250mm Overall, T-Handle Handle
- SAM 355mm Overall, T-Handle Handle
- SAM 355mm Overall, T-Handle Handle
- SAM 455mm Overall, T-Handle Handle
