Facom AXS.SPB 1/4 in Square Extension Bar Socket, 230mm Overall
- RS Stock No.:
- 184-8995
- Mfr. Part No.:
- AXS.SPB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€119.27
(exc. VAT)
€146.70
(inc. VAT)
- 11 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 07 October 2026
Units | Per unit |
|---|---|
| 1 + | €119.27 |
*price indicative
- RS Stock No.:
- 184-8995
- Mfr. Part No.:
- AXS.SPB
- Manufacturer:
- Facom
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4 in | |
| Product Type | Socket | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 230mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4 in | ||
Product Type Socket | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 230mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
FACOM AXS.SPB Extension Wrench 1/4"
Features & Benefits
HIGH ACCESS - Designed to swerve the tightening: User has more space to drive his tightening tool
HIGH SPEED - Strongly designed to be also used with a power tool (non-covered by FACOM Lifetime Warranty)
HIGH POWER - Non-symmetric design to have more power. One side is bigger than the other, which allow the end-user to drive more strength (Ratio 13:8 ≈ 1,6)
Lifetime guarantee
Applications
Why FACOM ? THE ART OF PRECISION
Related links
- Facom R.209 1/4 in Square Extension Bar, 55 mm Overall
- Facom R.210 1/4 in Square Extension Bar, 100 mm Overall
- Facom R.215 1/4 in Square Extension Bar, 150 mm Overall
- Facom R.229A 1/4 in Square Extension Bar, 385 mm Overall
- Facom K.214A 3/4 in Square Extension Bar, 860mm Overall
- Facom R.228 1/4 in Square Extension Bar, 470mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 66 mm Overall
- ITL Insulated Tools Ltd 1/4 in Square Extension Bar, 166 mm Overall
